Part Details for SN74ALVTH32374KR by Texas Instruments
Overview of SN74ALVTH32374KR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVTH32374KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, ALVT SERIES, 4-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PBGA96 | 72 |
|
$2.9400 / $4.4100 | Buy Now |
|
Quest Components | BUS DRIVER, ALVT SERIES, 4-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PBGA96 | 123 |
|
$2.0720 / $4.4400 | Buy Now |
|
Rochester Electronics | SN74ALVTH32374 2.5-V/3.3-V 32-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5150 |
|
$1.9600 / $2.3100 | Buy Now |
|
Sense Electronic Company Limited | LFBGA-96 | 918 |
|
RFQ |
Part Details for SN74ALVTH32374KR
SN74ALVTH32374KR CAD Models
SN74ALVTH32374KR Part Data Attributes:
|
SN74ALVTH32374KR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVTH32374KR
Texas Instruments
2.5-V/3.3-V 32-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 96-LFBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-09-14 | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVT | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm |
Alternate Parts for SN74ALVTH32374KR
This table gives cross-reference parts and alternative options found for SN74ALVTH32374KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVTH32374KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVTH32374ZKER | 2.5-V/3.3-V 32-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74ALVTH32374KR vs 74ALVTH32374ZKER |
SN74ALVTH32374GKE | ALVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96 | Texas Instruments | SN74ALVTH32374KR vs SN74ALVTH32374GKE |
SN54ALVTH32374GKE | ALVT SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, PLASTIC, MO-205CC, FBGA-96 | Texas Instruments | SN74ALVTH32374KR vs SN54ALVTH32374GKE |