Logic
SN74ALVCHR16601LR
Texas Instruments
Description: 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85

Overview of SN74ALVCHR16601LR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SN74ALVCHR16601LR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALVCHR16601LR-ND
DigiKey IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 26000
In Stock
  • 180 $1.6700
$1.6700 Buy Now
DISTI # 296-SN74ALVCHR16601LRCT-ND
DigiKey IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.3800
  • 1,000 $1.7001
  • 2,000 $1.6501
  • 3,000 $1.6251
  • 5,000 $1.5974
$1.5974 / $3.3800 Buy Now
DISTI # 595-74ALVCHR16601LR
Mouser Electronics Universal Bus Functions 18bit Univ Bus RoHS: Compliant 0
  • 1,000 $1.6300
  • 2,000 $1.5600
  • 5,000 $1.5000
$1.5000 / $1.6300 Order Now
Rochester Electronics SN74ALVCHR16601 18-Bit Universal Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 96
  • 1 $1.6900
  • 25 $1.6600
  • 100 $1.5900
  • 500 $1.5300
  • 1,000 $1.4400
$1.4400 / $1.6900 Buy Now
Ameya Holding Limited IC UNIV BUS TXRX 18BIT 56SSOP 8462
RFQ

CAD Models for SN74ALVCHR16601LR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALVCHR16601LR by Texas Instruments

SN74ALVCHR16601LR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
18
Number of Functions
18
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
4.4 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.49 mm
Want to compare parts?
  1. SN74ALVCHR16601LR
    Texas Instruments
    18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
    VS

Alternate Parts for SN74ALVCHR16601LR

This table gives cross-reference parts and alternative options found for SN74ALVCHR16601LR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHR16601LR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCHR16601LRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCHR16601LR vs 74ALVCHR16601LRG4
SN74ALVCHR16601DL 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCHR16601LR vs SN74ALVCHR16601DL
IDT74ALVCHR16601PV Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ALVCHR16601LR vs IDT74ALVCHR16601PV
Part Number Description Manufacturer Compare
SN74ALVCHR16601DL 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments SN74ALVCHR16601LR vs SN74ALVCHR16601DL
74ALVCHR16601LRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCHR16601LR vs 74ALVCHR16601LRG4
IDT74ALVCHR16601PV Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc SN74ALVCHR16601LR vs IDT74ALVCHR16601PV

Related Parts for SN74ALVCHR16601LR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCHR16601LR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCHR16601LR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCHR16601LR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCHR16601LR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCHR16601LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCHR16601LR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCHR16601LR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCHR16601LR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCHR16601LR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: