Part Details for SN74ALVCHR162409DGG by Texas Instruments
Overview of SN74ALVCHR162409DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCHR162409DGG
SN74ALVCHR162409DGG CAD Models
SN74ALVCHR162409DGG Part Data Attributes
|
SN74ALVCHR162409DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCHR162409DGG
Texas Instruments
ALVC/VCX/A SERIES, 9-BIT EXCHANGER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCHR162409DGG
This table gives cross-reference parts and alternative options found for SN74ALVCHR162409DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCHR162409DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVCHR162409DGGR | Rochester Electronics LLC | Check for Price | ALVC/VCX/A SERIES, 9-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | SN74ALVCHR162409DGG vs SN74ALVCHR162409DGGR |
IDT74ALVCHR162409PA | Renesas Electronics Corporation | Check for Price | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 9-Bit, True Output, CMOS, PDSO56 | SN74ALVCHR162409DGG vs IDT74ALVCHR162409PA |
SN74ALVCHR162409DGGR | Texas Instruments | Check for Price | 9-Bit, 4-Port Universal Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85 | SN74ALVCHR162409DGG vs SN74ALVCHR162409DGGR |