Part Details for SN74ALVCH32244KR by Texas Instruments
Overview of SN74ALVCH32244KR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for SN74ALVCH32244KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Octal, 4-Bit, 96 Pin, Plastic, BGA | 185 |
|
$3.3840 / $8.4600 | Buy Now |
|
Rochester Electronics | SN74ALVCH32244 32-Bit Buffer/Driver With 3-State Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3215 |
|
$3.7600 / $4.4300 | Buy Now |
|
Chip1Cloud | 32-BIT BUFFER/DRIVER WITH 3-STATE OUTPUTS | 18000 |
|
RFQ |
Part Details for SN74ALVCH32244KR
SN74ALVCH32244KR CAD Models
SN74ALVCH32244KR Part Data Attributes
|
SN74ALVCH32244KR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH32244KR
Texas Instruments
32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for SN74ALVCH32244KR
This table gives cross-reference parts and alternative options found for SN74ALVCH32244KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH32244KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH32244BF8 | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | SN74ALVCH32244KR vs 74ALVCH32244BF8 |
74ALVCH32244BFG8 | CABGA-96, Reel | Integrated Device Technology Inc | SN74ALVCH32244KR vs 74ALVCH32244BFG8 |
74ALVCH32244BF8 | CABGA-96, Reel | Integrated Device Technology Inc | SN74ALVCH32244KR vs 74ALVCH32244BF8 |
74ALVCH32244BFG8 | 3.3V CMOS 32-Bit Buffer/Driver with 3-State Outputs and Bus-Hold, CABGA0/Reel | Renesas Electronics Corporation | SN74ALVCH32244KR vs 74ALVCH32244BFG8 |
IDT74ALVCH32244BF8 | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | SN74ALVCH32244KR vs IDT74ALVCH32244BF8 |
74ALVCH32244ZKER | 32-Bit Buffer/Driver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74ALVCH32244KR vs 74ALVCH32244ZKER |
74ALVCH32244BF | CABGA-96, Tray | Integrated Device Technology Inc | SN74ALVCH32244KR vs 74ALVCH32244BF |
74ALVCH32244BFG | CABGA-96, Tray | Integrated Device Technology Inc | SN74ALVCH32244KR vs 74ALVCH32244BFG |
PI74ALVCH32244NB | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, 13.50 X 5.50 MM, 1.40 MM HEIGHT, LFBGA-96 | Pericom Semiconductor Corporation | SN74ALVCH32244KR vs PI74ALVCH32244NB |
IDT74ALVCH32244BF | Bus Driver, ALVC/VCX/A Series, 8-Func, 4-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | SN74ALVCH32244KR vs IDT74ALVCH32244BF |