Logic
SN74ALVCH244PWE4
Texas Instruments
Description: ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20

Overview of SN74ALVCH244PWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SN74ALVCH244PWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH244PWE4 by Texas Instruments

SN74ALVCH244PWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
3.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. SN74ALVCH244PWE4
    Texas Instruments
    ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
    VS

Alternate Parts for SN74ALVCH244PWE4

This table gives cross-reference parts and alternative options found for SN74ALVCH244PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH244PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/04762-01XE Enhanced product 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs V62/04762-01XE
IDT74ALVCH244PG Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc SN74ALVCH244PWE4 vs IDT74ALVCH244PG
935269725118 Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74ALVCH244PWE4 vs 935269725118
SN74ALVCH244PWRG4 Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWRG4
SN74ALVC244PWRG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVC244PWRG4
SN74ALVC244PWG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVC244PWG4
SN74ALVCH244PWG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWG4
SN74ALVCH244PWR 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWR
SN74ALVCH244PW 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PW
SN74ALVCH244PWLE Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWLE
Part Number Description Manufacturer Compare
SN74ALVCH244PWLE Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWLE
935269725112 Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia SN74ALVCH244PWE4 vs 935269725112
SN74ALVCH244PWR 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWR
SN74ALVC244PWLE ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVC244PWLE
V62/04762-01XE Enhanced product 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs V62/04762-01XE
SN74ALVCH244PWRG4 Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWRG4
SN74ALVCH244PWRE4 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PWRE4
SN74ALVC244PWG4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVC244PWG4
SN74ALVC244DGVRE4 ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVC244DGVRE4
SN74ALVCH244PW 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-TSSOP -40 to 85 Texas Instruments SN74ALVCH244PWE4 vs SN74ALVCH244PW

Related Parts for SN74ALVCH244PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH244PWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH244PWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH244PWE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH244PWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH244PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH244PWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH244PWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH244PWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH244PWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: