-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVCH244DW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVCH244DWR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | |
SN74ALVCH244DW | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH244DW-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
54370 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-1517-5-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
400 In Stock |
|
$0.5421 / $1.1500 | Buy Now |
DISTI #
595-SN74ALVCH244DW
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal A 595-SN74ALVCH244DWR RoHS: Compliant | 4 |
|
$0.5360 / $1.1500 | Buy Now |
DISTI #
J56:1989_00559877
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2024 | Europe - 225 |
|
$0.4794 / $0.5077 | Buy Now |
DISTI #
86283024
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 0601 | Americas - 22443 |
|
$0.6095 / $0.6453 | Buy Now |
DISTI #
86289003
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 0501 | Americas - 11850 |
|
$0.6095 / $0.6453 | Buy Now |
DISTI #
86284092
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 0401 | Americas - 7750 |
|
$0.6095 / $0.6453 | Buy Now |
DISTI #
86288695
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 0701 | Americas - 4375 |
|
$0.6095 / $0.6453 | Buy Now |
DISTI #
86289947
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 1201 | Americas - 3425 |
|
$0.6095 / $0.6453 | Buy Now |
DISTI #
86284297
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube RoHS: Compliant Min Qty: 582 Package Multiple: 1 Date Code: 9801 | Americas - 2055 |
|
$0.6095 / $0.6453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH244DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH244DW
Texas Instruments
8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVCH244DWRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | SN74ALVCH244DW vs SN74ALVCH244DWRG4 |
MC74LCX244DWR2 | Rochester Electronics LLC | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | SN74ALVCH244DW vs MC74LCX244DWR2 |
TC74LCX244FW(ELP) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | SN74ALVCH244DW vs TC74LCX244FW(ELP) |
74ALVC244D,118 | Nexperia | Check for Price | 74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | SN74ALVCH244DW vs 74ALVC244D,118 |
PI74LCX244S | Pericom Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-20 | SN74ALVCH244DW vs PI74LCX244S |
TC74LCX244FWELP | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | SN74ALVCH244DW vs TC74LCX244FWELP |
74LCX244MTR | STMicroelectronics | Check for Price | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | SN74ALVCH244DW vs 74LCX244MTR |
IDT74ALVCH244SO | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | SN74ALVCH244DW vs IDT74ALVCH244SO |
74LCX244WMX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | SN74ALVCH244DW vs 74LCX244WMX_NL |
MC74LCX244DWR2G | Rochester Electronics LLC | Check for Price | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 | SN74ALVCH244DW vs MC74LCX244DWR2G |