Part Details for SN74ALVCH16903DGGR by Texas Instruments
Overview of SN74ALVCH16903DGGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVCH16903DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2476 |
|
RFQ | ||
|
Quest Components | 1980 |
|
$6.3720 / $12.7440 | Buy Now | |
|
Quest Components | 380 |
|
$6.3720 / $12.7440 | Buy Now | |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$4.4800 / $5.2700 | Buy Now |
Part Details for SN74ALVCH16903DGGR
SN74ALVCH16903DGGR CAD Models
SN74ALVCH16903DGGR Part Data Attributes:
|
SN74ALVCH16903DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16903DGGR
Texas Instruments
ALVC/VCX/A SERIES, 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH16903DGGR
This table gives cross-reference parts and alternative options found for SN74ALVCH16903DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16903DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16903PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH16903DGGR vs IDT74ALVCH16903PA8 |
74ALVCH16903DGGRG4 | ALVC/VCX/A SERIES, 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH16903DGGR vs 74ALVCH16903DGGRG4 |
74ALVCH16903DGGRE4 | ALVC/VCX/A SERIES, 12-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVCH16903DGGR vs 74ALVCH16903DGGRE4 |
IDT74ALVCH16903PAG | Bus Driver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH16903DGGR vs IDT74ALVCH16903PAG |
IDT74ALVCH16903PAG8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH16903DGGR vs IDT74ALVCH16903PAG8 |
IDT74ALVCH16903PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74ALVCH16903DGGR vs IDT74ALVCH16903PA |