Datasheets
SN74ALVCH16524DLR by: Texas Instruments

ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56

Part Details for SN74ALVCH16524DLR by Texas Instruments

Overview of SN74ALVCH16524DLR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for SN74ALVCH16524DLR

Part # Distributor Description Stock Price Buy
Rochester Electronics Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $7.9300
  • 25 $7.7700
  • 100 $7.4500
  • 500 $7.1400
  • 1,000 $6.7400
$6.7400 / $7.9300 Buy Now

Part Details for SN74ALVCH16524DLR

SN74ALVCH16524DLR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALVCH16524DLR Part Data Attributes

SN74ALVCH16524DLR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALVCH16524DLR Texas Instruments ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description GREEN, PLASTIC, SSOP-56
Pin Count 56
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature B TO A DATA FLOW IS THROUGH A 4STAGE PIPELINE OR THROUGH A SINGLE REGISTER
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G56
Length 18.415 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 18
Number of Functions 1
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP56,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 3.2 ns
Propagation Delay (tpd) 6.2 ns
Qualification Status Not Qualified
Seated Height-Max 2.79 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.49 mm

Alternate Parts for SN74ALVCH16524DLR

This table gives cross-reference parts and alternative options found for SN74ALVCH16524DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16524DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ALVCH16524DLG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16524DLR vs 74ALVCH16524DLG4
IDT74ALVCH16524PV Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16524DLR vs IDT74ALVCH16524PV
IDT74ALVCH16524PV8 Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16524DLR vs IDT74ALVCH16524PV8
74ALVCH16524DLRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16524DLR vs 74ALVCH16524DLRG4
Part Number Description Manufacturer Compare
IDT74ALVCH16524PV Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16524DLR vs IDT74ALVCH16524PV
74ALVCH16524DLRG4 ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16524DLR vs 74ALVCH16524DLRG4
PI74ALVCH16524VEX Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH16524DLR vs PI74ALVCH16524VEX
IDT74ALVCH16524PV8 Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16524DLR vs IDT74ALVCH16524PV8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16524DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16524DLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALVCH16524DLR would you like to use for your alert(s)?
  • Please alert me when SN74ALVCH16524DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16524DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16524DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16524DLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16524DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16524DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: