-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16501DL-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 226 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21573 In Stock |
|
$1.3300 | Buy Now |
DISTI #
296-5231-5-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 226 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6349 | Buy Now |
DISTI #
595-SN74ALVCH16501DL
|
Mouser Electronics | Universal Bus Functions 18bit Univ Bus RoHS: Compliant | 0 |
|
$1.4600 / $1.6700 | Order Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$2.0125 / $3.2200 | Buy Now | |
|
Rochester Electronics | SN74ALVCH16501 18-Bit Universal Bus Transceiver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 21573 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS TXRX 18BIT 56SSOP | 4410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16501DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16501DL
Texas Instruments
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16501DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16501DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16501DL,112 | 74ALVCH16501 - 18-bit universal bus transceiver; 3-state@en-us SSOP 56-Pin | Nexperia | SN74ALVCH16501DL vs 74ALVCH16501DL,112 |
SN74ALVC16501DLR | 18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16501DL vs SN74ALVC16501DLR |
PI74ALVCH16501V | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVCH16501DL vs PI74ALVCH16501V |
IDT74ALVCH16501PV | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16501DL vs IDT74ALVCH16501PV |
74ALVCH16501DL,118 | 74ALVCH16501 - 18-bit universal bus transceiver; 3-state@en-us SSOP 56-Pin | Nexperia | SN74ALVCH16501DL vs 74ALVCH16501DL,118 |
74ALVCH16501DL,118 | 74ALVCH16501 - 18-bit universal bus transceiver; 3-state SSOP 56-Pin | NXP Semiconductors | SN74ALVCH16501DL vs 74ALVCH16501DL,118 |