-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9223
|
Newark | 16Bit D-Latch, 3-State, Tssop-48, Logic Family/Base Number:74Alvc16373, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:3.6Ns, Output Current:-, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALVCH16373DGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9500 / $2.5300 | Buy Now |
DISTI #
2156-SN74ALVCH16373DGGR-ND
|
DigiKey | IC TRANSPARENT LATCH 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19291 In Stock |
|
$1.0300 | Buy Now |
DISTI #
296-5224-1-ND
|
DigiKey | IC TRANSPARENT LATCH 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3999 In Stock |
|
$0.8976 / $2.1200 | Buy Now |
DISTI #
595-SNALVCH16373DGGR
|
Mouser Electronics | Latches Tri-St 16bit D-Type RoHS: Compliant | 2119 |
|
$0.9330 / $2.1100 | Buy Now |
|
Bristol Electronics | 3903 |
|
RFQ | ||
|
Bristol Electronics | 3752 |
|
RFQ | ||
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 1630 |
|
$0.6942 / $1.6528 | Buy Now |
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 232 |
|
$0.9400 / $2.3500 | Buy Now |
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 3001 |
|
$0.9917 / $2.6444 | Buy Now |
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 800 |
|
$1.0908 / $2.6444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16373DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16373DGGR
Texas Instruments
16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16373DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16373DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16373DT | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | SN74ALVCH16373DGGR vs 74ALVCH16373DT |
74ALVCH16373DGG,11 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74ALVCH16373DGGR vs 74ALVCH16373DGG,11 |
PI74ALVCH16373AE | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVCH16373DGGR vs PI74ALVCH16373AE |
74ALVCH16373DTR | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | SN74ALVCH16373DGGR vs 74ALVCH16373DTR |
74ALVCH16373TX | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVCH16373DGGR vs 74ALVCH16373TX |
74VCXH16373DTR | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | SN74ALVCH16373DGGR vs 74VCXH16373DTR |
SN74ALVC16373DGGR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH16373DGGR vs SN74ALVC16373DGGR |
74VCXH16373MTDX | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ALVCH16373DGGR vs 74VCXH16373MTDX |
NL74VCXH16373DT | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | onsemi | SN74ALVCH16373DGGR vs NL74VCXH16373DT |
74VCXH16373DT | ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | SN74ALVCH16373DGGR vs 74VCXH16373DT |