Logic
SN74ALVCH16271DGG
Texas Instruments
Description: ALVC/VCX/A SERIES, 12 MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, TSSOP-56

Overview of SN74ALVCH16271DGG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74ALVCH16271DGG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALVCH16271DGG by Texas Instruments

SN74ALVCH16271DGG
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
Number of Functions
12
Number of Inputs
1
Number of Outputs
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. SN74ALVCH16271DGG
    Texas Instruments
    ALVC/VCX/A SERIES, 12 MULTIPLEXER AND DEMUX/DECODER, PDSO56, PLASTIC, TSSOP-56
    VS

Alternate Parts for SN74ALVCH16271DGG

This table gives cross-reference parts and alternative options found for SN74ALVCH16271DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16271DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74ALVCH16271AEX Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16271DGG vs PI74ALVCH16271AEX
IDT74ALVCH16271PA8 Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16271DGG vs IDT74ALVCH16271PA8
Part Number Description Manufacturer Compare
HD74ALVC2G157USE ALVC/VCX/A SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 Renesas Electronics Corporation SN74ALVCH16271DGG vs HD74ALVC2G157USE
74ALVCH16271DLRG4 ALVC/VCX/A SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments SN74ALVCH16271DGG vs 74ALVCH16271DLRG4
SN74ALVC16260DGG ALVC/VCX/A SERIES, 12 MULTIPLEXER AND DEMUX/DECODER, PDSO56, TSSOP-56 Texas Instruments SN74ALVCH16271DGG vs SN74ALVC16260DGG
HD74ALVC2G157US Multiplexer, ALVC/VCX/A Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO8, SSOP-8 Hitachi Ltd SN74ALVCH16271DGG vs HD74ALVC2G157US
PI74ALVCT16260AE Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74ALVCH16271DGG vs PI74ALVCT16260AE
PI74ALVCT16260VEX Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH16271DGG vs PI74ALVCT16260VEX
IDT74ALVC16260PV8 Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc SN74ALVCH16271DGG vs IDT74ALVC16260PV8
IDT74ALVCH16271PA8 Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc SN74ALVCH16271DGG vs IDT74ALVCH16271PA8
IDT74ALVCHR162260PF Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 1-Func, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc SN74ALVCH16271DGG vs IDT74ALVCHR162260PF
PI74ALVCH16271VE Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation SN74ALVCH16271DGG vs PI74ALVCH16271VE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALVCH16271DGG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALVCH16271DGG by Texas Instruments

  • Please alert me when SN74ALVCH16271DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALVCH16271DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALVCH16271DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALVCH16271DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALVCH16271DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALVCH16271DGG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: