There are no models available for this part yet.
Overview of SN74ALVCH16269DLR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74ALVCH16269DLR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 5 | 199 |
|
$0.4219 / $1.1250 | Buy Now | ||
Quest Components | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | 159 |
|
$0.4500 / $1.5000 | Buy Now | ||
Rochester Electronics | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.2500 / $1.4700 | Buy Now |
CAD Models for SN74ALVCH16269DLR by Texas Instruments
Part Data Attributes for SN74ALVCH16269DLR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
GREEN, PLASTIC, SSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH SYNCHRONOUS O/P ENABLES AND MUX SELECT
|
Family
|
ALVC/VCX/A
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e4
|
Length
|
18.415 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS EXCHANGER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Ports
|
3
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP56,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
8.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.79 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.49 mm
|
Alternate Parts for SN74ALVCH16269DLR
This table gives cross-reference parts and alternative options found for SN74ALVCH16269DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16269DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16269PV | Bus Exchanger, ALVC/VCX/A Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVCH16269DLR vs IDT74ALVCH16269PV |
PI74ALVCH16269VE | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVCH16269DLR vs PI74ALVCH16269VE |
74ALVCH16269DLG4 | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVCH16269DLR vs 74ALVCH16269DLG4 |
SN74ALVC16269DL | 12-Bit To 24-Bit Registered Bus Transceiver With 3-State Outputs SN74ALVC16269 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH16269DLR vs SN74ALVC16269DL |
Related Parts for SN74ALVCH16269DLR
-
SN74AS823ADWRG4Bus Driver/Transceivers
-
SN74LVC08APWGates
-
SN74LVC1G80DBVRE4FF/Latches
-
SN75LBC978DLRLine Driver or Receivers
-
SP6213EC5-L-1-8Linear Regulator ICs
-
SP706REN-LPower Management Circuits
-
SN74LV4051ANSRMultiplexers or Switches
-
SN74ALVCH16260DGGRMultiplexer/Demultiplexers
-
SN74LV4040ADRG4Counters