-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVCH16260DGGR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH16260DGGR-ND
|
DigiKey | IC MUX D LATCH 12-24 BIT 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
76575 In Stock |
|
$0.8600 | Buy Now |
DISTI #
296-1140-1-ND
|
DigiKey | IC MUX D LATCH 12-24 BIT 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7987 / $1.6600 | Buy Now |
DISTI #
595-SNALVCH16260DGGR
|
Mouser Electronics | Latches 3 St 12-24bit D-Type RoHS: Compliant | 1911 |
|
$0.7530 / $1.6700 | Buy Now |
DISTI #
86022260
|
Verical | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0101 | Americas - 48000 |
|
$0.8810 / $0.9743 | Buy Now |
DISTI #
86023791
|
Verical | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0501 | Americas - 46000 |
|
$0.8810 / $0.9743 | Buy Now |
DISTI #
86017136
|
Verical | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0701 | Americas - 6652 |
|
$0.8810 / $0.9743 | Buy Now |
DISTI #
86034658
|
Verical | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1001 | Americas - 2000 |
|
$0.8810 / $0.9743 | Buy Now |
DISTI #
86023410
|
Verical | Latch Multiplexed 3-ST 12-CH D-Type 56-Pin TSSOP T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1501 | Americas - 1703 |
|
$0.8810 / $0.9743 | Buy Now |
|
Bristol Electronics | 296 |
|
RFQ | ||
|
Quest Components | IC,BUS EXCHANGER,AVC/ALVC-CMOS,TSSOP,56PIN,PLASTIC | 2938 |
|
$0.4926 / $1.3434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16260DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16260DGGR
Texas Instruments
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 12 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |