Part Details for SN74ALVCH162409DL by Texas Instruments
Overview of SN74ALVCH162409DL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVCH162409DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVCH162409DL-ND
|
DigiKey | BUS EXCHANGER Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12164 In Stock |
|
$4.0700 | Buy Now |
|
Rochester Electronics | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 9-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12164 |
|
$3.4900 / $4.1100 | Buy Now |
Part Details for SN74ALVCH162409DL
SN74ALVCH162409DL CAD Models
SN74ALVCH162409DL Part Data Attributes:
|
SN74ALVCH162409DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162409DL
Texas Instruments
9-Bit, 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALVCH162409DL
This table gives cross-reference parts and alternative options found for SN74ALVCH162409DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162409DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVCH162409DLR | 9-Bit, 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVCH162409DL vs SN74ALVCH162409DLR |
SN74ALVCH162409DL | ALVC/VCX/A SERIES, 9-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ALVCH162409DL vs SN74ALVCH162409DL |
SN74ALVCH162409DLR | ALVC/VCX/A SERIES, 9-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Rochester Electronics LLC | SN74ALVCH162409DL vs SN74ALVCH162409DLR |