Part Details for SN74ALVCH162334DGGR by Texas Instruments
Overview of SN74ALVCH162334DGGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVCH162334DGGR
SN74ALVCH162334DGGR CAD Models
SN74ALVCH162334DGGR Part Data Attributes
|
SN74ALVCH162334DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH162334DGGR
Texas Instruments
16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for SN74ALVCH162334DGGR
This table gives cross-reference parts and alternative options found for SN74ALVCH162334DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH162334DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935267301112 | Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74ALVCH162334DGGR vs 935267301112 |
IDT74ALVC162334PAG | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ALVCH162334DGGR vs IDT74ALVC162334PAG |
HD74ALVC162334 | Bus Driver, ALVC Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TTP-48DC | Hitachi Ltd | SN74ALVCH162334DGGR vs HD74ALVC162334 |
IDT74ALVC162334PAG8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ALVCH162334DGGR vs IDT74ALVC162334PAG8 |
PI74ALVC162334A | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ALVCH162334DGGR vs PI74ALVC162334A |
HD74ALVC162334 | ALVC SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC | Renesas Electronics Corporation | SN74ALVCH162334DGGR vs HD74ALVC162334 |
935267301118 | Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74ALVCH162334DGGR vs 935267301118 |
SN74ALVCH162334GR | 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162334DGGR vs SN74ALVCH162334GR |
74ALVC162334ADGG | Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 | Nexperia | SN74ALVCH162334DGGR vs 74ALVC162334ADGG |
74ALVC162334DGGRG4 | 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH162334DGGR vs 74ALVC162334DGGRG4 |