Part Details for SN74ALVC7803-20DLR by Texas Instruments
Overview of SN74ALVC7803-20DLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC7803-20DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FIFO, 512X18, 13ns, Synchronous, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 978 |
|
$6.5200 / $7.6700 | Buy Now |
Part Details for SN74ALVC7803-20DLR
SN74ALVC7803-20DLR CAD Models
SN74ALVC7803-20DLR Part Data Attributes
|
SN74ALVC7803-20DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC7803-20DLR
Texas Instruments
512X18 OTHER FIFO, 13ns, PDSO56, 0.300 INCH, GREEN, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 13 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC7803-20DLR
This table gives cross-reference parts and alternative options found for SN74ALVC7803-20DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC7803-20DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC7804-25DLR | 512X18 OTHER FIFO, 22ns, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ALVC7804-25DLR |
SN74ALVC7803-40DLR | 512X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, SSOP-56 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ALVC7803-40DLR |
SN74ACT7803-15DLR | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ACT7803-15DLR |
SN74ALVC7804-20DL | 512X18 OTHER FIFO, PDSO56 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ALVC7804-20DL |
SN74ACT7803-15DL | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ACT7803-15DL |
SN74ALVC7804-40DLR | 512X18 OTHER FIFO, 24ns, PDSO56, 0.300 INCH, MO-118, SSOP-56 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ALVC7804-40DLR |
SN74ALVC7804-25DL | 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP | Texas Instruments | SN74ALVC7803-20DLR vs SN74ALVC7804-25DL |
SN74ALVC7803-40DL | 512X18 OTHER FIFO, 20ns, PDSO56, 0.300 INCH, SSOP-56 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ALVC7803-40DL |
SN74ACT7803-20DL | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ACT7803-20DL |
SN74ACT7803-40DL | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | Texas Instruments | SN74ALVC7803-20DLR vs SN74ACT7803-40DL |