Part Details for SN74ALVC244 by Texas Instruments
Overview of SN74ALVC244 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC244
SN74ALVC244 CAD Models
Resources and Additional Insights for SN74ALVC244
Reference Designs related to SN74ALVC244
-
PMP7767 15V – 50V 输入转换为 12V、5A,非同步降压
其为非同步降压控制器。其采用恒准时 (COT) 器件,即 LM5085。该电路采用具有极低 ESR 的陶瓷输出电容器。因此,纹波是由电感器的 DCR 产生的。所以,纹波电压叠加在反馈电压上。
-
4-kW interleaved CCM totem pole bridgeless PFC reference design using C2000™ MCU and GaN
This reference design is a 4-kW interleaved CCM totem pole (TTPL) bridgeless PFC reference design using a 64-pin C2000™ microcontroller: LM3410 gallium nitride device and TMCS1100 hall sensor. It is based on TIDM-02008 bidirectional interleaved CCM TTPL bridgeless PFC reference design using C2000™ MCU : and reduces the dimension of the total PCB to 145 mm by 105 mm by 35 mm. Gallium nitride (GaN) devices are used in power stage: achieving peak 98.73 % efficiency. The design includes advanced functions such as phase shedding: adaptive dead time: input cap compensation to improve PF and efficiency on the load range: and non-linear voltage loop to reduce the voltage overshoot and undershoot under load transient.
-
PMP4239 SEPIC 48V@0.7A
This SEPIC converter provides a regulated 48V output from a 40V – 60V input and achieves efficiency greater than 92%. Possible applications include wireless, telecom and industrial.
-
Industrial Servo Drive and AC Inverter Drive Reference Design
The DesignDRIVE Development Kit is a reference design for a complete industrial drive directly connecting to a three phase ACI or PMSM motor. Many drive topologies can be created from the combined control: power and communications technologies included on this single platform. Includes multiple position sensor interfaces: diverse current sensing techniques: hot-side partitioning options and expansion for safety and industrial Ethernet.
-
Camera Reference Design for ARM® Cortex®-M Microcontrollers (MCUs)
This design implements a network camera with a QVGA display panel and an embedded web server for remote monitoring. With a memory footrpint of 250KB for the web server: there is ample memory available on the TM4C129x microcontroller for additional customizations.