Part Details for SN74ALVC16821DL by Texas Instruments
Overview of SN74ALVC16821DL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC16821DL
SN74ALVC16821DL CAD Models
SN74ALVC16821DL Part Data Attributes
|
SN74ALVC16821DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16821DL
Texas Instruments
3.3-V 20-Bit Bus-Interface Flip-Flop with 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC16821DL
This table gives cross-reference parts and alternative options found for SN74ALVC16821DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16821DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16821DL-T | IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16821DL vs 74ALVCH16821DL-T |
74ALVCH16821DLG4 | ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC16821DL vs 74ALVCH16821DLG4 |
IDT74ALVCH16821PV8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 | Integrated Device Technology Inc | SN74ALVC16821DL vs IDT74ALVCH16821PV8 |
PI74ALVCH16821V | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16821DL vs PI74ALVCH16821V |
IDT74ALVCH162821PV | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-48 | Integrated Device Technology Inc | SN74ALVC16821DL vs IDT74ALVCH162821PV |
74ALVCH16821DL | IC ALVC/VCX/A SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, SSOP3-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16821DL vs 74ALVCH16821DL |
IDT74ALVCH162821PV8 | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-48 | Integrated Device Technology Inc | SN74ALVC16821DL vs IDT74ALVCH162821PV8 |
PI74ALVCH16821VE | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16821DL vs PI74ALVCH16821VE |
74ALVCH16821DL,518 | 74ALVCH16821 - 20-bit bus-interface D-type flip-flop' positive-edge trigger (3-State) SSOP 56-Pin | NXP Semiconductors | SN74ALVC16821DL vs 74ALVCH16821DL,518 |
PI74ALVCH16821VEX | Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC16821DL vs PI74ALVCH16821VEX |