-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC162835DGGR-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56TSSOP Min Qty: 332 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15341 In Stock |
|
$0.9000 | Buy Now |
DISTI #
296-1132-1-ND
|
DigiKey | IC UNIV BUS DVR 18BIT 56TSSOP Min Qty: 332 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7903 / $0.8536 | Buy Now |
DISTI #
595-74ALVC162835DGGR
|
Mouser Electronics | Universal Bus Functions 18bit Univ Bus RoHS: Compliant | 0 |
|
$0.7900 / $1.8700 | Order Now |
|
Bristol Electronics | 2867 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 2148 |
|
$0.6111 / $1.4550 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 2995 |
|
$0.4697 / $2.1350 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 148 |
|
$0.6405 / $2.1350 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 18-Bit, 56 Pin, Plastic, TSSOP | 857 |
|
$0.9603 / $2.3280 | Buy Now |
|
Rochester Electronics | SN74ALVC162835 18-Bit Universal Bus Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 15341 |
|
$0.7760 / $0.9129 | Buy Now |
|
Ameya Holding Limited | IC UNIV BUS DVR 18BIT 56TSSOP | 33438 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC162835DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162835DGGR
Texas Instruments
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 18 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |