Part Details for SN74ALVC162601DGG by Texas Instruments
Overview of SN74ALVC162601DGG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC162601DGG
SN74ALVC162601DGG CAD Models
SN74ALVC162601DGG Part Data Attributes:
|
SN74ALVC162601DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162601DGG
Texas Instruments
ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SN74ALVC162601DGG
This table gives cross-reference parts and alternative options found for SN74ALVC162601DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162601DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH162601DGG:1 | 74ALVCH162601 - 18-bit universal bus transceiver with 30 Ohm termination resistor; 3-state@en-us TSSOP 56-Pin | Nexperia | SN74ALVC162601DGG vs 74ALVCH162601DGG:1 |
74ALVCH162601DGG:1 | 74ALVCH162601 - 18-bit universal bus transceiver with 30 Ohm termination resistor; 3-state TSSOP 56-Pin | NXP Semiconductors | SN74ALVC162601DGG vs 74ALVCH162601DGG:1 |
PI74ALVCH162601AEX | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Diodes Incorporated | SN74ALVC162601DGG vs PI74ALVCH162601AEX |
SN74ALVCH162601DGG | ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC162601DGG vs SN74ALVCH162601DGG |
74ALVCH162601GRE4 | ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 | Texas Instruments | SN74ALVC162601DGG vs 74ALVCH162601GRE4 |
74ALVCH162601DGG-T | IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC162601DGG vs 74ALVCH162601DGG-T |
935262800118 | ALVC/VCX/A SERIES, 18 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP-56 | NXP Semiconductors | SN74ALVC162601DGG vs 935262800118 |
74ALVCH162601DG-T | IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, SOT-364, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC162601DGG vs 74ALVCH162601DG-T |
74ALVC162601TX | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | SN74ALVC162601DGG vs 74ALVC162601TX |
PI74ALVCH162601AX | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162601DGG vs PI74ALVCH162601AX |