Part Details for SN74ALVC16244DLR by Rochester Electronics LLC
Overview of SN74ALVC16244DLR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALVC16244DLR
SN74ALVC16244DLR CAD Models
SN74ALVC16244DLR Part Data Attributes
|
SN74ALVC16244DLR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16244DLR
Rochester Electronics LLC
ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
Additional Feature | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC16244DLR
This table gives cross-reference parts and alternative options found for SN74ALVC16244DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16244DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ALVC16244DL,118 | Nexperia | Check for Price | 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | SN74ALVC16244DLR vs 74ALVC16244DL,118 |
IDT74ALVCH16244PVG | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74ALVC16244DLR vs IDT74ALVCH16244PVG |
74ALVCH16244DL,112 | Nexperia | Check for Price | 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | SN74ALVC16244DLR vs 74ALVCH16244DL,112 |
74ALVCH162244DL:11 | NXP Semiconductors | Check for Price | 74ALVCH162244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-state) SSOP 48-Pin | SN74ALVC16244DLR vs 74ALVCH162244DL:11 |
SN74ALVCH16244DLR | Texas Instruments | $0.9929 | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85 | SN74ALVC16244DLR vs SN74ALVCH16244DLR |
74ALVCH162244DL | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74ALVC16244DLR vs 74ALVCH162244DL |
74ALVCH16244DL,118 | Nexperia | Check for Price | 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | SN74ALVC16244DLR vs 74ALVCH16244DL,118 |
74ALVCH162244DL | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | SN74ALVC16244DLR vs 74ALVCH162244DL |
74ALVC16244DL | Nexperia | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74ALVC16244DLR vs 74ALVC16244DL |
IDT74ALVC16244APVG | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | SN74ALVC16244DLR vs IDT74ALVC16244APVG |