Part Details for SN74ALVC162268DL by Texas Instruments
Overview of SN74ALVC162268DL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC162268DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC162268DL-ND
|
DigiKey | BUS EXCHANGER Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1085 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1085 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for SN74ALVC162268DL
SN74ALVC162268DL CAD Models
SN74ALVC162268DL Part Data Attributes
|
SN74ALVC162268DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC162268DL
Texas Instruments
12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC162268DL
This table gives cross-reference parts and alternative options found for SN74ALVC162268DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC162268DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74ALVCH162268VEX | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162268DL vs PI74ALVCH162268VEX |
SN74ALVCH162268DL | 12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85 | Texas Instruments | SN74ALVC162268DL vs SN74ALVCH162268DL |
PI74ALVCH162268V | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | SN74ALVC162268DL vs PI74ALVCH162268V |
IDT74ALVC162268PV | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162268DL vs IDT74ALVC162268PV |
IDT74ALVC162268PV8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162268DL vs IDT74ALVC162268PV8 |
74ALVCH162268DLG4 | ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | SN74ALVC162268DL vs 74ALVCH162268DLG4 |
IDT74ALVCH162268PV8 | Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | SN74ALVC162268DL vs IDT74ALVCH162268PV8 |