Part Details for SN74ALVC14PWRG4 by Texas Instruments
Overview of SN74ALVC14PWRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC14PWRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 24 |
|
$0.4500 / $0.5400 | Buy Now |
Part Details for SN74ALVC14PWRG4
SN74ALVC14PWRG4 CAD Models
SN74ALVC14PWRG4 Part Data Attributes
|
SN74ALVC14PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC14PWRG4
Texas Instruments
Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74ALVC14PWRG4
This table gives cross-reference parts and alternative options found for SN74ALVC14PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC14PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269723112 | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74ALVC14PWRG4 vs 935269723112 |
74ALVC14PW,112 | 74ALVC14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | SN74ALVC14PWRG4 vs 74ALVC14PW,112 |
SN74ALVC14PWR | 6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC14PWRG4 vs SN74ALVC14PWR |
SN74ALVC14PWRE4 | Hex Schmitt-Trigger Inverter 14-TSSOP -40 to 85 | Texas Instruments | SN74ALVC14PWRG4 vs SN74ALVC14PWRE4 |
935269723118 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14PWRG4 vs 935269723118 |
TC74VCX14FT | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | SN74ALVC14PWRG4 vs TC74VCX14FT |
935269723112 | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14PWRG4 vs 935269723112 |
74ALVC14PW,118 | 74ALVC14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | SN74ALVC14PWRG4 vs 74ALVC14PW,118 |
74ALVC14PW | Inverter, ALVC/VCX/A Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | SN74ALVC14PWRG4 vs 74ALVC14PW |
74ALVC14PW | IC ALVC/VCX/A SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74ALVC14PWRG4 vs 74ALVC14PW |