-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC00D-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
89620 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-26432-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1287 In Stock |
|
$0.4167 / $0.9100 | Buy Now |
DISTI #
595-SN74ALVC00D
|
Mouser Electronics | Logic Gates Quadruple 2-Input Positive-NAND Gate RoHS: Compliant | 1157 |
|
$0.3760 / $0.8000 | Buy Now |
DISTI #
V99:2348_07327986
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1839 | Americas - 225 |
|
$0.1505 / $0.3075 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 304 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 24 |
|
$0.8394 / $1.3990 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 22 |
|
$0.5220 / $0.6525 | Buy Now |
|
Rochester Electronics | SN74ALVC00 Quadruple 2-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 89620 |
|
$0.3554 / $0.4181 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC00D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC00D
Texas Instruments
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC00D | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74ALVC00D vs 74ALVC00D |
74VCX00MX | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALVC00D vs 74VCX00MX |
SN74ALVC00DE4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC00D vs SN74ALVC00DE4 |
SN74ALVC00DR | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | SN74ALVC00D vs SN74ALVC00DR |
935269710118 | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC00D vs 935269710118 |
935269710112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | NXP Semiconductors | SN74ALVC00D vs 935269710112 |
SN74ALVC00DRE4 | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ALVC00D vs SN74ALVC00DRE4 |
74ALVC00D,118 | 74ALVC00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | SN74ALVC00D vs 74ALVC00D,118 |
74ALVC00MX | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALVC00D vs 74ALVC00MX |
IDT74ALVC00DC | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | SN74ALVC00D vs IDT74ALVC00DC |