Part Details for SN74ALS86FN3 by Rochester Electronics LLC
Overview of SN74ALS86FN3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS86FN3
SN74ALS86FN3 CAD Models
SN74ALS86FN3 Part Data Attributes
|
SN74ALS86FN3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS86FN3
Rochester Electronics LLC
XOR Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 17 ns | |
Propagation Delay (tpd) | 17 ns | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for SN74ALS86FN3
This table gives cross-reference parts and alternative options found for SN74ALS86FN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86FN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS86FN | Rochester Electronics LLC | Check for Price | XOR Gate | SN74ALS86FN3 vs SN74ALS86FN |
5962-8862101CX | Signetics | Check for Price | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14 | SN74ALS86FN3 vs 5962-8862101CX |
SN74ALS86D3 | Rochester Electronics LLC | Check for Price | XOR Gate | SN74ALS86FN3 vs SN74ALS86D3 |
SNJ54ALS86FH | Rochester Electronics LLC | Check for Price | XOR Gate | SN74ALS86FN3 vs SNJ54ALS86FH |
5962-8862101CA | Texas Instruments | $7.7900 | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | SN74ALS86FN3 vs 5962-8862101CA |
SNJ54ALS86J | Texas Instruments | Check for Price | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 | SN74ALS86FN3 vs SNJ54ALS86J |
SN74ALS86N3 | Texas Instruments | Check for Price | Quadruple 2-Input Exclusive-OR Gates 14-PDIP 0 to 70 | SN74ALS86FN3 vs SN74ALS86N3 |
SN74ALS86N1 | Rochester Electronics LLC | Check for Price | XOR Gate | SN74ALS86FN3 vs SN74ALS86N1 |
DM74ALS86N | Fairchild Semiconductor Corporation | Check for Price | XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | SN74ALS86FN3 vs DM74ALS86N |
N74S86N | NXP Semiconductors | Check for Price | IC XOR GATE, PDIP14, Gate | SN74ALS86FN3 vs N74S86N |