Datasheets
SN74ALS86DG4 by: Texas Instruments

ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14

Part Details for SN74ALS86DG4 by Texas Instruments

Overview of SN74ALS86DG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALS86DG4

Part # Distributor Description Stock Price Buy
Quest Components ALS SERIES, QUAD 2-INPUT XOR GATE, 14 Pin Plastic SMT 53
  • 1 $0.6300
  • 9 $0.5250
  • 39 $0.4200
$0.4200 / $0.6300 Buy Now

Part Details for SN74ALS86DG4

SN74ALS86DG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS86DG4 Part Data Attributes

SN74ALS86DG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS86DG4 Texas Instruments ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ALS
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE
Max I(ol) 0.008 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5.9 mA
Prop. Delay@Nom-Sup 17 ns
Propagation Delay (tpd) 12 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for SN74ALS86DG4

This table gives cross-reference parts and alternative options found for SN74ALS86DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS86DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALS86DP3 IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC Texas Instruments SN74ALS86DG4 vs SN74ALS86DP3
SN74ALS86DRE4 ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 Texas Instruments SN74ALS86DG4 vs SN74ALS86DRE4
DM74ALS86M XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74ALS86DG4 vs DM74ALS86M
SN74ALS86DE4 ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 Texas Instruments SN74ALS86DG4 vs SN74ALS86DE4
DM74ALS86M ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74ALS86DG4 vs DM74ALS86M
SN74ALS86D3 IC,LOGIC GATE,QUAD 2-INPUT XOR,ALS-TTL,SOP,14PIN,PLASTIC Texas Instruments SN74ALS86DG4 vs SN74ALS86D3
SN74ALS86DR 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments SN74ALS86DG4 vs SN74ALS86DR
N74ALS86D-T IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors SN74ALS86DG4 vs N74ALS86D-T
DM74ALS86MX_NL XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74ALS86DG4 vs DM74ALS86MX_NL
N74ALS86D IC ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors SN74ALS86DG4 vs N74ALS86D
Part Number Description Manufacturer Compare
SN74ALS86JP4 XOR Gate Rochester Electronics LLC SN74ALS86DG4 vs SN74ALS86JP4
SN74ALS86FN XOR Gate Rochester Electronics LLC SN74ALS86DG4 vs SN74ALS86FN
SN54ALS86FH-00 ALS SERIES, QUAD 2-INPUT XOR GATE, CQCC20 Texas Instruments SN74ALS86DG4 vs SN54ALS86FH-00
SN74ALS86NP3 XOR Gate Rochester Electronics LLC SN74ALS86DG4 vs SN74ALS86NP3
DM74ALS86N XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC SN74ALS86DG4 vs DM74ALS86N
SN54ALS86J Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-CDIP -55 to 125 Texas Instruments SN74ALS86DG4 vs SN54ALS86J
SN74ALS86D3 XOR Gate Rochester Electronics LLC SN74ALS86DG4 vs SN74ALS86D3
5962-8862101CX XOR Gate, ALS Series, 4-Func, 2-Input, TTL, CDIP14 Signetics SN74ALS86DG4 vs 5962-8862101CX
DM74ALS86N XOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74ALS86DG4 vs DM74ALS86N
SN74ALS86DRE4 ALS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, ROHS COMPLIANT, PLASTIC, SO-14 Texas Instruments SN74ALS86DG4 vs SN74ALS86DRE4

SN74ALS86DG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS86DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS86DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS86DG4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS86DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS86DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS86DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS86DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS86DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS86DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: