Part Details for SN74ALS810N by Texas Instruments
Overview of SN74ALS810N by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS810N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS810N-ND
|
DigiKey | IC GATE XNOR Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1361 In Stock |
|
$1.0900 | Buy Now |
|
Quest Components | ALS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 | 30 |
|
$1.4068 / $1.7585 | Buy Now |
|
Rochester Electronics | XNOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1361 |
|
$0.9379 / $1.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for SN74ALS810N
SN74ALS810N CAD Models
SN74ALS810N Part Data Attributes:
|
SN74ALS810N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS810N
Texas Instruments
Quadruple 2-Input Exclusive-NOR Gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS810N
This table gives cross-reference parts and alternative options found for SN74ALS810N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS810N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS810N | IC ALS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14, Gate | Texas Instruments | SN74ALS810N vs DM74ALS810N |
SN74ALS810N3 | ALS SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 | Texas Instruments | SN74ALS810N vs SN74ALS810N3 |
SN54ALS810J | ALS SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | SN74ALS810N vs SN54ALS810J |