Part Details for SN74ALS648-1NT1 by Texas Instruments
Overview of SN74ALS648-1NT1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS648ADW | Texas Instruments | Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70 | |
N0301N-T1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 4.5A 36Mohm Sot-23F |
Part Details for SN74ALS648-1NT1
SN74ALS648-1NT1 CAD Models
SN74ALS648-1NT1 Part Data Attributes
|
SN74ALS648-1NT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS648-1NT1
Texas Instruments
IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 88 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN74ALS648-1NT1
This table gives cross-reference parts and alternative options found for SN74ALS648-1NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS648-1NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS648-1NTP1 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,ALS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74ALS648-1NT1 vs SN74ALS648-1NTP1 |
SN74ALS648-1NTP1 | Registered Bus Transceiver, | Rochester Electronics LLC | SN74ALS648-1NT1 vs SN74ALS648-1NTP1 |
SN74ALS648-1NT3 | ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN74ALS648-1NT1 vs SN74ALS648-1NT3 |
SN74ALS648-1NT1 | Registered Bus Transceiver, | Rochester Electronics LLC | SN74ALS648-1NT1 vs SN74ALS648-1NT1 |