Part Details for SN74ALS645A-1DWG4 by Texas Instruments
Results Overview of SN74ALS645A-1DWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS645A-1DWG4 Information
SN74ALS645A-1DWG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ALS645A-1DWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 225 |
|
$0.9095 / $1.0700 | Buy Now |
Part Details for SN74ALS645A-1DWG4
SN74ALS645A-1DWG4 CAD Models
SN74ALS645A-1DWG4 Part Data Attributes
|
SN74ALS645A-1DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS645A-1DWG4
Texas Instruments
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL,SNJ54AS645J,84033012A,8403301RA,8403301SA IS DELETED FOR SUBGROUP FIX | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 58 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ALS645A-1DWG4
This table gives cross-reference parts and alternative options found for SN74ALS645A-1DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS645A-1DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS645ADW | Texas Instruments | $1.1012 | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | SN74ALS645A-1DWG4 vs SN74ALS645ADW |
SN74ALS645A-1DWR | Texas Instruments | $1.0224 | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | SN74ALS645A-1DWG4 vs SN74ALS645A-1DWR |
DM74ALS645AWMX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS645A-1DWG4 vs DM74ALS645AWMX |
DM74ALS645AWM | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS645A-1DWG4 vs DM74ALS645AWM |
SN74ALS645ADWR | Texas Instruments | $0.9170 | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | SN74ALS645A-1DWG4 vs SN74ALS645ADWR |
SN74ALS645A-1DW | Texas Instruments | $1.1012 | Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 | SN74ALS645A-1DWG4 vs SN74ALS645A-1DW |