-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS623ADW | Texas Instruments | Octal Bus Transceivers 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS623ADW-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 116 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2021 In Stock |
|
$2.5900 | Buy Now |
DISTI #
296-5067-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20SOIC Min Qty: 116 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6413 | Buy Now |
DISTI #
595-SN74ALS623ADW
|
Mouser Electronics | Bus Transceivers Octal Bus RoHS: Compliant | 97 |
|
$2.9300 / $4.8000 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 56 |
|
$3.3300 / $4.9950 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | 13 |
|
$2.4975 / $4.9950 | Buy Now |
|
Rochester Electronics | SN74ALS623A Octal Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 749 |
|
$2.1200 / $2.4900 | Buy Now |
|
NexGen Digital | 688 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.7500 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS623ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS623ADW
Texas Instruments
Octal Bus Transceivers 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS623ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS623ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS623ADWG4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS623ADW vs SN74ALS623ADWG4 |
N74ALS623AD-T | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ALS623ADW vs N74ALS623AD-T |
SN74ALS623A-1DWR | Octal Bus Transceivers 20-SOIC 0 to 70 | Texas Instruments | SN74ALS623ADW vs SN74ALS623A-1DWR |
SN74ALS623ADWR | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS623ADW vs SN74ALS623ADWR |
SN74ALS623ADWRG4 | ALS SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS623ADW vs SN74ALS623ADWRG4 |
SN74ALS623ADWE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS623ADW vs SN74ALS623ADWE4 |
SN74ALS623ADWRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS623ADW vs SN74ALS623ADWRE4 |