Logic
SN74ALS573CDWE4
Texas Instruments
Description: ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20

Overview of SN74ALS573CDWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SN74ALS573CDWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS573CDWE4 by Texas Instruments

SN74ALS573CDWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
24 mA
Prop. Delay@Nom-Sup
14 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ALS573CDWE4
    Texas Instruments
    ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20
    VS

Alternate Parts for SN74ALS573CDWE4

This table gives cross-reference parts and alternative options found for SN74ALS573CDWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS573CDWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74ALS573CWMX ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ALS573CDWE4 vs DM74ALS573CWMX
DM74ALS573BWMX ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS573CDWE4 vs DM74ALS573BWMX
74ALS374D IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS573CDWE4 vs 74ALS374D
DM74ALS573BWMX Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS573CDWE4 vs DM74ALS573BWMX
SN74ALS573CDWRE4 Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS573CDWE4 vs SN74ALS573CDWRE4
74ALS574AD IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS573CDWE4 vs 74ALS574AD
SN74ALS573CDWG4 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ALS573CDWE4 vs SN74ALS573CDWG4
DM74ALS573CWM ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ALS573CDWE4 vs DM74ALS573CWM
DV74ALS573BD Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 avg Semiconductors SN74ALS573CDWE4 vs DV74ALS573BD
DM74ALS573BWM ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74ALS573CDWE4 vs DM74ALS573BWM
Part Number Description Manufacturer Compare
SN74ALS573CDWR Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS573CDWE4 vs SN74ALS573CDWR
DV74ALS573BD Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 avg Semiconductors SN74ALS573CDWE4 vs DV74ALS573BD
DM74ALS573CWM ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ALS573CDWE4 vs DM74ALS573CWM
SN74ALS573CDWG4 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ALS573CDWE4 vs SN74ALS573CDWG4
SN74ALS573CDW Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS573CDWE4 vs SN74ALS573CDW
N74ALS573BD IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-163, SO-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS573CDWE4 vs N74ALS573BD
DM74ALS573BWM Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS573CDWE4 vs DM74ALS573BWM
74ALS374D IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors SN74ALS573CDWE4 vs 74ALS374D
DM74ALS573CWM IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS573CDWE4 vs DM74ALS573CWM
SN74ALS573CDWRG4 Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS573CDWE4 vs SN74ALS573CDWRG4

Related Parts for SN74ALS573CDWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS573CDWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS573CDWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS573CDWE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS573CDWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS573CDWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS573CDWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS573CDWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS573CDWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS573CDWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: