Logic
SN74ALS563BDW
Texas Instruments
Description: Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70

Overview of SN74ALS563BDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for SN74ALS563BDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS563BDW-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 68 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 9825
In Stock
  • 68 $4.4700
$4.4700 Buy Now
DISTI # SN74ALS563BDW-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 68 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 175 $4.7889
$4.7889 Buy Now
DISTI # 595-SN74ALS563BDW
Mouser Electronics Latches Octal DType Transparent Latches RoHS: Compliant 0
  • 175 $5.4700
  • 250 $5.4000
  • 500 $5.2700
  • 1,000 $5.1000
$5.1000 / $5.4700 Order Now
Quest Components   240
  • 1 $9.2160
  • 42 $5.6832
  • 177 $5.0688
$5.0688 / $9.2160 Buy Now
Rochester Electronics SN74ALS563B Octal D-Type Transparent Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 9825
  • 1 $4.5200
  • 25 $4.4300
  • 100 $4.2500
  • 500 $4.0700
  • 1,000 $3.8400
$3.8400 / $4.5200 Buy Now

CAD Models for SN74ALS563BDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS563BDW by Texas Instruments

SN74ALS563BDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 533
Count Direction
UNIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
29 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ALS563BDW
    Texas Instruments
    Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS563BDW

This table gives cross-reference parts and alternative options found for SN74ALS563BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS563BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS580ADW IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN74ALS563BDW vs SN74ALS580ADW
SN74ALS563BDWG4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS563BDW vs SN74ALS563BDWG4
SN74ALS580BDWR Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS563BDW vs SN74ALS580BDWR
DM74ALS563AWM ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS563BDW vs DM74ALS563AWM
DM74ALS580AWMX ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS563BDW vs DM74ALS580AWMX
SN74ALS580BDW ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC SN74ALS563BDW vs SN74ALS580BDW
SN74ALS580ADWR ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74ALS563BDW vs SN74ALS580ADWR
DM74ALS580AWM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS563BDW vs DM74ALS580AWM
DM74ALS563AWMX Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS563BDW vs DM74ALS563AWMX
DM74ALS580AWMX ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74ALS563BDW vs DM74ALS580AWMX
Part Number Description Manufacturer Compare
SN74ALS580BDWR Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS563BDW vs SN74ALS580BDWR
DM74ALS563AWMX Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS563BDW vs DM74ALS563AWMX
SN74ALS580BDWRG4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20 Texas Instruments SN74ALS563BDW vs SN74ALS580BDWRG4
SN74ALS580FN-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments SN74ALS563BDW vs SN74ALS580FN-00
DM74ALS580AWM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS563BDW vs DM74ALS580AWM
SN74ALS563BDWR ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS563BDW vs SN74ALS563BDWR
SNJ54ALS580BW Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN74ALS563BDW vs SNJ54ALS580BW
SN54ALS580J-00 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74ALS563BDW vs SN54ALS580J-00
SN74ALS563BDWE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS563BDW vs SN74ALS563BDWE4
SN74ALS580ADW IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments SN74ALS563BDW vs SN74ALS580ADW

Related Parts for SN74ALS563BDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS563BDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS563BDW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS563BDW would you like to use for your alert(s)?
  • Please alert me when SN74ALS563BDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS563BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS563BDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS563BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS563BDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS563BDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: