Part Details for SN74ALS541-1NSRE4 by Texas Instruments
Results Overview of SN74ALS541-1NSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS541-1NSRE4 Information
SN74ALS541-1NSRE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS541NSRE4 | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SO 0 to 70 | |
SN74ALS541-1DW | Texas Instruments | OCTAL BUFFERS AND LINE DRIVERS 20-SOIC 0 to 70 | |
SN74ALS541N | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 |
Part Details for SN74ALS541-1NSRE4
SN74ALS541-1NSRE4 CAD Models
SN74ALS541-1NSRE4 Part Data Attributes
|
SN74ALS541-1NSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS541-1NSRE4
Texas Instruments
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SO 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74ALS541-1NSRE4
This table gives cross-reference parts and alternative options found for SN74ALS541-1NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS541-1NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS541NSRE4 | Texas Instruments | Check for Price | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOP 0 to 70 | SN74ALS541-1NSRE4 vs SN74ALS541NSRE4 |
SN74ALS541NSR | Texas Instruments | $0.8521 | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOP 0 to 70 | SN74ALS541-1NSRE4 vs SN74ALS541NSR |
DM74ALS541SJ | Rochester Electronics LLC | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | SN74ALS541-1NSRE4 vs DM74ALS541SJ |
DM74ALS541SJ | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ, PLASTIC, SOIC-20 | SN74ALS541-1NSRE4 vs DM74ALS541SJ |
SN74ALS541-1NSR | Texas Instruments | $0.8180 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SOP 0 to 70 | SN74ALS541-1NSRE4 vs SN74ALS541-1NSR |
SN74ALS541-1NSRG4 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | SN74ALS541-1NSRE4 vs SN74ALS541-1NSRG4 |
SN74ALS2541NSR | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | SN74ALS541-1NSRE4 vs SN74ALS2541NSR |