-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS541-1DW | Texas Instruments | OCTAL BUFFERS AND LINE DRIVERS 20-SOIC 0 to 70 | |
SN74ALS541N | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | |
SN74ALS541DW | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS541-1N-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1094 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-5065-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
749 In Stock |
|
$1.0038 / $1.8500 | Buy Now |
DISTI #
595-SN74ALS541-1N
|
Mouser Electronics | Buffers & Line Drivers Octal Buffers and Line Drivers RoHS: Compliant | 42 |
|
$1.0100 / $2.0900 | Buy Now |
DISTI #
86030898
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 1001 | Americas - 645 |
|
$0.9961 / $1.1016 | Buy Now |
DISTI #
86019392
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 1301 | Americas - 440 |
|
$0.9961 / $1.1016 | Buy Now |
DISTI #
86030858
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube RoHS: Compliant Min Qty: 341 Package Multiple: 1 | Americas - 439 |
|
$0.9961 / $1.1016 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 37 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 1 |
|
$2.2960 | Buy Now |
|
Rochester Electronics | SN74ALS541-1 OCTAL BUFFERS AND LINE DRIVERS RoHS: Not Compliant Status: Active Min Qty: 1 | 481 |
|
$0.7969 / $0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS541-1N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS541-1N
Texas Instruments
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74ALS541-1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS541-1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8960201RA | Texas Instruments | $19.3500 | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | SN74ALS541-1N vs 5962-8960201RA |
SN74ALS541N3 | Texas Instruments | Check for Price | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | SN74ALS541-1N vs SN74ALS541N3 |
5962-8960201RX | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | SN74ALS541-1N vs 5962-8960201RX |
DM74ALS541N | Rochester Electronics LLC | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | SN74ALS541-1N vs DM74ALS541N |
SN74ALS541NE4 | Texas Instruments | Check for Price | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP 0 to 70 | SN74ALS541-1N vs SN74ALS541NE4 |
SN54ALS541J-00 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | SN74ALS541-1N vs SN54ALS541J-00 |
DM74ALS541N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | SN74ALS541-1N vs DM74ALS541N |
SNJ54ALS541J-00 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | SN74ALS541-1N vs SNJ54ALS541J-00 |
SN54ALS541J | Texas Instruments | Check for Price | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | SN74ALS541-1N vs SN54ALS541J |
SNJ54ALS541J | Texas Instruments | Check for Price | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | SN74ALS541-1N vs SNJ54ALS541J |