Logic
SN74ALS533ADWG4
Texas Instruments
Description: ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of SN74ALS533ADWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SN74ALS533ADWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS533ADWG4 by Texas Instruments

SN74ALS533ADWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
28 mA
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ALS533ADWG4
    Texas Instruments
    ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for SN74ALS533ADWG4

This table gives cross-reference parts and alternative options found for SN74ALS533ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS533ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS533DWR ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533DWR
DM74ALS533WM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS533ADWG4 vs DM74ALS533WM
DM74ALS533WMX Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS533ADWG4 vs DM74ALS533WMX
SN74ALS533DW ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533DW
DM74ALS533WMX_NL Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS533ADWG4 vs DM74ALS533WMX_NL
DM74ALS533WM ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ALS533ADWG4 vs DM74ALS533WM
DM74ALS533WMX ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74ALS533ADWG4 vs DM74ALS533WMX
DM74ALS533WMX Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS533ADWG4 vs DM74ALS533WMX
SN74ALS533ADW Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533ADW
DM74ALS533WM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS533ADWG4 vs DM74ALS533WM
Part Number Description Manufacturer Compare
SN74ALS533DWR ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533DWR
SN74ALS533ANSRG4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533ANSRG4
DM74ALS533WM ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments SN74ALS533ADWG4 vs DM74ALS533WM
SN74ALS533ADWE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533ADWE4
SN74ALS533ANSR Octal D-Type Transparent Latches With 3-State Outputs 20-SO 0 to 70 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533ANSR
DM74ALS533WMX ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments SN74ALS533ADWG4 vs DM74ALS533WMX
SN74ALS533ANSRE4 ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS533ADWG4 vs SN74ALS533ANSRE4
DM74ALS533WMX_NL Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN74ALS533ADWG4 vs DM74ALS533WMX_NL
DM74ALS533WM Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC SN74ALS533ADWG4 vs DM74ALS533WM
SN54ALS533FK IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, Bus Driver/Transceiver Texas Instruments SN74ALS533ADWG4 vs SN54ALS533FK

Related Parts for SN74ALS533ADWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS533ADWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS533ADWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS533ADWG4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS533ADWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS533ADWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS533ADWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS533ADWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS533ADWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS533ADWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: