-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALS373ADW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS373ADW-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1736 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-5057-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
405 In Stock |
|
$0.7045 / $1.2900 | Buy Now |
DISTI #
86019249
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 536 Package Multiple: 1 Date Code: 1101 | Americas - 1150 |
|
$0.6611 / $0.7000 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ALS-TTL,SOP,20PIN,PLASTIC | 523 |
|
$0.5208 / $1.2498 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ALS-TTL,SOP,20PIN,PLASTIC | 120 |
|
$0.5250 / $1.0500 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ALS-TTL,SOP,20PIN,PLASTIC | 26 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ALS-TTL,SOP,20PIN,PLASTIC | 24 |
|
$1.2498 / $2.0830 | Buy Now |
|
Rochester Electronics | SN74ALS373A Octal D-Type Transparent Latches with 3-state Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 1736 |
|
$0.5289 / $0.6222 | Buy Now |
|
Ameya Holding Limited | SN74ALS373ADW, 八路 D 型锁存, 透明闭锁, 八, 三态输出, 4.5 → 5.5 V, 20针 SOIC封装 | 9173 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS373ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS373ADW
Texas Instruments
Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS373ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS373ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS373DW | Texas Instruments | Check for Price | Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70 | SN74ALS373ADW vs SN74ALS373DW |
74ALS373D-T | NXP Semiconductors | Check for Price | IC ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | SN74ALS373ADW vs 74ALS373D-T |
DM74ALS373WMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS373ADW vs DM74ALS373WMX |
SN74ALS373ADWE4 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | SN74ALS373ADW vs SN74ALS373ADWE4 |
DM74ALS373WM | Rochester Electronics LLC | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS373ADW vs DM74ALS373WM |
DM74ALS373WMX | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | SN74ALS373ADW vs DM74ALS373WMX |