Logic
SN74ALS35AN
Texas Instruments
Description: 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70

Overview of SN74ALS35AN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Communication and Networking Automotive

Price & Stock for SN74ALS35AN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ALS35AN-ND
DigiKey IC BUF NON-INVERT 5.5V 14DIP Min Qty: 88 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 56329
In Stock
  • 88 $3.4100
$3.4100 Buy Now
DISTI # 296-33739-5-ND
DigiKey IC BUF NON-INVERT 5.5V 14DIP Min Qty: 88 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 225 $3.6380
$3.6380 Buy Now
DISTI # 595-SN74ALS35AN
Mouser Electronics Buffers & Line Drivers Hex Noninverters w/ Open-Collector otpt RoHS: Compliant 0
  • 225 $4.4600
  • 250 $4.3000
  • 500 $4.2300
  • 1,000 $4.1500
$4.1500 / $4.4600 Order Now
Bristol Electronics   4756
RFQ
Bristol Electronics   433
RFQ
Quest Components ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 72
  • 1 $4.0000
  • 9 $2.5000
  • 31 $1.5000
$1.5000 / $4.0000 Buy Now
Quest Components ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 15
  • 1 $6.5925
  • 3 $4.3950
  • 7 $3.2963
$3.2963 / $6.5925 Buy Now
Rochester Electronics SN74ALS35A Hex Noninverters with Open-Collector Outputs RoHS: Compliant Status: Active Min Qty: 1 56329
  • 1 $3.4400
  • 25 $3.3800
  • 100 $3.2400
  • 500 $3.1000
  • 1,000 $2.9300
$2.9300 / $3.4400 Buy Now
Chip 1 Exchange INSTOCK 1000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 25
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now

CAD Models for SN74ALS35AN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS35AN by Texas Instruments

SN74ALS35AN
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ALS
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.008 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
6.3 mA
Prop. Delay@Nom-Sup
50 ns
Propagation Delay (tpd)
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74ALS35AN
    Texas Instruments
    6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70
    VS

Alternate Parts for SN74ALS35AN

This table gives cross-reference parts and alternative options found for SN74ALS35AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS35AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS35ANE4 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001-AA, DIP-14 Texas Instruments SN74ALS35AN vs SN74ALS35ANE4
Part Number Description Manufacturer Compare
SN74ALS35N-10 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 Texas Instruments SN74ALS35AN vs SN74ALS35N-10
SN74ALS35ADR ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SO-14 Texas Instruments SN74ALS35AN vs SN74ALS35ADR
SN74ALS35ANE4 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001-AA, DIP-14 Texas Instruments SN74ALS35AN vs SN74ALS35ANE4
SN74ALS35AD 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70 Texas Instruments SN74ALS35AN vs SN74ALS35AD
SN74ALS35ADE4 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SO-14 Texas Instruments SN74ALS35AN vs SN74ALS35ADE4
SN74ALS35FN-00 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PQCC20 Texas Instruments SN74ALS35AN vs SN74ALS35FN-00
SN74ALS35ADRG4 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SO-14 Texas Instruments SN74ALS35AN vs SN74ALS35ADRG4
SN74ALS35ADG4 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SO-14 Texas Instruments SN74ALS35AN vs SN74ALS35ADG4

Related Parts for SN74ALS35AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS35AN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS35AN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS35AN would you like to use for your alert(s)?
  • Please alert me when SN74ALS35AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS35AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS35AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS35AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS35AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS35AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: