-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALS32DE4 | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
SN74ALS32DR | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 | |
SN74ALS32D | Texas Instruments | Quad 2-input positive-OR gates 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86023119
|
Verical | OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 0001 | Americas - 3670 |
|
$0.4855 / $0.5140 | Buy Now |
DISTI #
86022585
|
Verical | OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 1401 | Americas - 2400 |
|
$0.4855 / $0.5140 | Buy Now |
DISTI #
86034043
|
Verical | OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 1201 | Americas - 2250 |
|
$0.4855 / $0.5140 | Buy Now |
DISTI #
86021673
|
Verical | OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 9901 | Americas - 2044 |
|
$0.4855 / $0.5140 | Buy Now |
DISTI #
86034821
|
Verical | OR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube RoHS: Compliant Min Qty: 730 Package Multiple: 1 Date Code: 9801 | Americas - 941 |
|
$0.4855 / $0.5140 | Buy Now |
|
Bristol Electronics | 1752 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 200 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | OR GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 738 |
|
$0.1898 / $0.6325 | Buy Now |
|
Quest Components | OR GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 521 |
|
$0.3824 / $0.9177 | Buy Now |
|
Quest Components | OR GATE, ALS SERIES, 4-FUNC, 2-INPUT, TTL, PDSO14 | 271 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS32D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS32D
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-SOIC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.9 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74ALS32D-T | NXP Semiconductors | Check for Price | IC ALS SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | SN74ALS32D vs N74ALS32D-T |