Logic
SN74ALS29863DWE4
Texas Instruments
Description: 9-Bit Bus Transceivers With 3-State Outputs 24-SOIC 0 to 70

Overview of SN74ALS29863DWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Aerospace and Defense Electronic Manufacturing Robotics and Drones

CAD Models for SN74ALS29863DWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ALS29863DWE4 by Texas Instruments

SN74ALS29863DWE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
300 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
65 mA
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. SN74ALS29863DWE4
    Texas Instruments
    9-Bit Bus Transceivers With 3-State Outputs 24-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS29863DWE4

This table gives cross-reference parts and alternative options found for SN74ALS29863DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29863DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS29863DWRE4 ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74ALS29863DWE4 vs SN74ALS29863DWRE4
DM74ALS29863WM IC ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, M24B, Bus Driver/Transceiver National Semiconductor Corporation SN74ALS29863DWE4 vs DM74ALS29863WM
SN74ALS29863DWRG4 ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74ALS29863DWE4 vs SN74ALS29863DWRG4
DM74ALS29863WM ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, M24B Texas Instruments SN74ALS29863DWE4 vs DM74ALS29863WM
Part Number Description Manufacturer Compare
AM29863LC S SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, LCC-28 Rochester Electronics LLC SN74ALS29863DWE4 vs AM29863LC
AM29863A/BLA Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 AMD SN74ALS29863DWE4 vs AM29863A/BLA
AM29863XM S SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, UUC24, DIE Rochester Electronics LLC SN74ALS29863DWE4 vs AM29863XM
SN74ALS29863NT Bus Transceiver, ALS Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Rochester Electronics LLC SN74ALS29863DWE4 vs SN74ALS29863NT
AM29863LMB Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, LCC-28 AMD SN74ALS29863DWE4 vs AM29863LMB
AM29863ADE Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 AMD SN74ALS29863DWE4 vs AM29863ADE
AM29863DMB Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 AMD SN74ALS29863DWE4 vs AM29863DMB
SN74ALS29863FN IC ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PQCC28, Bus Driver/Transceiver Texas Instruments SN74ALS29863DWE4 vs SN74ALS29863FN
SN74ALS29863NT3 ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24 Texas Instruments SN74ALS29863DWE4 vs SN74ALS29863NT3
AM29863APC Bus Transceiver, S Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, SLIM, PLASTIC, DIP-24 Rochester Electronics LLC SN74ALS29863DWE4 vs AM29863APC

Related Parts for SN74ALS29863DWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS29863DWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS29863DWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS29863DWE4 would you like to use for your alert(s)?
  • Please alert me when SN74ALS29863DWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS29863DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS29863DWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS29863DWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS29863DWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS29863DWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: