-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-Bit Bus Transceivers With 3-State Outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS29863DW-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 64 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29685 In Stock |
|
$4.7100 | Buy Now |
DISTI #
296-33734-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 64 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8626 | Buy Now |
DISTI #
595-SN74ALS29863DW
|
Mouser Electronics | Bus Transceivers 9-Bit Bus Trnscvrs With 3-State Outputs RoHS: Compliant | 0 |
|
$5.2300 / $5.5900 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 1403 |
|
$4.8600 / $9.7200 | Buy Now | |
|
Quest Components | 40 |
|
$5.9940 / $9.7200 | Buy Now | |
|
Rochester Electronics | SN74ALS29863 9-Bit Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 29685 |
|
$4.0400 / $4.7600 | Buy Now |
|
Ameya Holding Limited | SN74ALS29863DW , 9位 非反相 收发器, 24针 SOIC封装 | 3550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS29863DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29863DW
Texas Instruments
9-Bit Bus Transceivers With 3-State Outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS29863DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29863DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS29863DWE4 | 9-Bit Bus Transceivers With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS29863DW vs SN74ALS29863DWE4 |
SN74ALS29863DWR | ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29863DW vs SN74ALS29863DWR |
SN74ALS29863DW | Bus Transceiver, ALS Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74ALS29863DW vs SN74ALS29863DW |
SN74ALS29863DWRG4 | ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29863DW vs SN74ALS29863DWRG4 |
DM74ALS29863WM | IC ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, M24B, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS29863DW vs DM74ALS29863WM |
DM74ALS29863WM | ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, M24B | Texas Instruments | SN74ALS29863DW vs DM74ALS29863WM |
SN74ALS29863DWG4 | ALS SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29863DW vs SN74ALS29863DWG4 |