-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS29854DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29854DWRG4
Texas Instruments
ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARITY GENERATION A TO B; ERROR DETECTION B TO A; ODD PARITY | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS29854DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29854DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS29854DW | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29854DWRG4 vs SN74ALS29854DW |
SN74ALS29854DWG4 | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29854DWRG4 vs SN74ALS29854DWG4 |
SN74ALS29854DWR | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74ALS29854DWRG4 vs SN74ALS29854DWR |
SN74ALS29854DWR | ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS29854DWRG4 vs SN74ALS29854DWR |
SN74ALS29854DWRE4 | IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver | Texas Instruments | SN74ALS29854DWRG4 vs SN74ALS29854DWRE4 |