Part Details for SN74ALS29827DWRE4 by Texas Instruments
Overview of SN74ALS29827DWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29827DWRE4
SN74ALS29827DWRE4 CAD Models
SN74ALS29827DWRE4 Part Data Attributes
|
SN74ALS29827DWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29827DWRE4
Texas Instruments
IC ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS29827DWRE4
This table gives cross-reference parts and alternative options found for SN74ALS29827DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29827DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS29827DW3 | IC,BUFFER/DRIVER,SINGLE,10-BIT,ALS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74ALS29827DWRE4 vs SN74ALS29827DW3 |
SN74ALS29827DWRG4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS29827DWRE4 vs SN74ALS29827DWRG4 |
SN74ALS29827DWG4 | 10-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 24-SOIC 0 to 70 | Texas Instruments | SN74ALS29827DWRE4 vs SN74ALS29827DWG4 |
SN74ALS29827DWP3 | IC,BUFFER/DRIVER,SINGLE,10-BIT,ALS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74ALS29827DWRE4 vs SN74ALS29827DWP3 |
DM74ALS29827WM | IC ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, M24B, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ALS29827DWRE4 vs DM74ALS29827WM |
DM74ALS29827WM | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, M24B | Rochester Electronics LLC | SN74ALS29827DWRE4 vs DM74ALS29827WM |
DM74ALS29827WM | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, M24B | Texas Instruments | SN74ALS29827DWRE4 vs DM74ALS29827WM |
DM74ALS29827WMX | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ALS29827DWRE4 vs DM74ALS29827WMX |