Part Details for SN74ALS29825DWR by Texas Instruments
Overview of SN74ALS29825DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS29825DWR
SN74ALS29825DWR CAD Models
SN74ALS29825DWR Part Data Attributes
|
SN74ALS29825DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29825DWR
Texas Instruments
ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLEAR AND CLOCK ENABLE; TRIPLE OUTPUT ENABLE | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS29825DWR
This table gives cross-reference parts and alternative options found for SN74ALS29825DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29825DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS29825FN3 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74ALS29825DWR vs SN74ALS29825FN3 |
SN74ALS29825FN | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 | Texas Instruments | SN74ALS29825DWR vs SN74ALS29825FN |
SN54ALS29825FK | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 | Rochester Electronics LLC | SN74ALS29825DWR vs SN54ALS29825FK |
SN74ALS29825DWR | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74ALS29825DWR vs SN74ALS29825DWR |
SN54ALS29825JT | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74ALS29825DWR vs SN54ALS29825JT |
SN54ALS29825FK | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SN74ALS29825DWR vs SN54ALS29825FK |
SN74ALS29825NT | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SN74ALS29825DWR vs SN74ALS29825NT |
SN74ALS29825NT3 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74ALS29825DWR vs SN74ALS29825NT3 |