Part Details for SN74ALS29818NT by Texas Instruments
Overview of SN74ALS29818NT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS29818NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS29818NT-ND
|
DigiKey | BUS DRIVER, ALS SERIES Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
822 In Stock |
|
$3.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 345 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, DIP | 276 |
|
$0.9100 / $2.6000 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, DIP | 221 |
|
$2.9340 / $7.3350 | Buy Now |
|
Quest Components | PIPELINE REGISTER, 24 Pin, Plastic, DIP | 108 |
|
$4.5233 / $7.3350 | Buy Now |
|
Rochester Electronics | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 822 |
|
$3.2600 / $3.8300 | Buy Now |
Part Details for SN74ALS29818NT
SN74ALS29818NT CAD Models
SN74ALS29818NT Part Data Attributes
|
SN74ALS29818NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS29818NT
Texas Instruments
8-Bit Diagnostics/Pipeline Registers 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIAGNOSTIC SCAN REGISTER WITH SELECTABLE SERIAL & PARALLEL DATA I/PS | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS29818NT
This table gives cross-reference parts and alternative options found for SN74ALS29818NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS29818NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS29818NT | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74ALS29818NT vs SN74ALS29818NT |
SN54ALS29818JT | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74ALS29818NT vs SN54ALS29818JT |