-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS27ADR-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
117400 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-14731-1-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5456 / $1.4100 | Buy Now |
DISTI #
595-SN74ALS27ADR
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 2184 |
|
$0.5450 / $1.4100 | Buy Now |
|
Bristol Electronics | 7192 |
|
RFQ | ||
|
Bristol Electronics | 2468 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 1914 |
|
$0.4318 / $1.1775 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 5753 |
|
$0.4725 / $1.5750 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 1974 |
|
$0.6869 / $1.9625 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NOR, ALS-TTL, 14 Pin, Plastic, SOP | 1280 |
|
$1.0800 / $2.8800 | Buy Now |
|
Rochester Electronics | SN74ALS27A Triple 3-Input Positive NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 117400 |
|
$0.5231 / $0.6154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS27ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS27ADR
Texas Instruments
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for SN74ALS27ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS27ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALS27D | IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | SN74ALS27ADR vs 74ALS27D |
DM74ALS27MX | NOR Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS27ADR vs DM74ALS27MX |
N74ALS27D-T | IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | SN74ALS27ADR vs N74ALS27D-T |
DM74ALS27M | NOR Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS27ADR vs DM74ALS27M |
SN74ALS27ADRE4 | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70 | Texas Instruments | SN74ALS27ADR vs SN74ALS27ADRE4 |
SN74ALS27ADE4 | ALS SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74ALS27ADR vs SN74ALS27ADE4 |
DM74ALS27MX_NL | NOR Gate, ALS Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS27ADR vs DM74ALS27MX_NL |