Part Details for SN74ALS235N by Texas Instruments
Overview of SN74ALS235N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ALS235N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS235N-ND
|
DigiKey | IC FIFO ASYNC 64X5 22NS Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
257 In Stock |
|
$10.5600 | Buy Now |
|
Rochester Electronics | FIFO, 64X5, 22ns, Asynchronous, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 257 |
|
$9.0600 / $10.6600 | Buy Now |
Part Details for SN74ALS235N
SN74ALS235N CAD Models
SN74ALS235N Part Data Attributes
|
SN74ALS235N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS235N
Texas Instruments
64 x 5 Asynchronous FIFO memory 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 22 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS235N
This table gives cross-reference parts and alternative options found for SN74ALS235N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS235N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67C413-15N | FIFO, 64X5, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | SN74ALS235N vs 67C413-15N |
AM67C4023-25JC | FIFO, 64X5, 34ns, Asynchronous, CMOS, CDIP20 | AMD | SN74ALS235N vs AM67C4023-25JC |
57402J883B | FIFO, 64X5, Asynchronous, TTL, CDIP18, | Monolithic Memories (RETIRED) | SN74ALS235N vs 57402J883B |
67C402-15N | FIFO, 64X5, 41ns, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | SN74ALS235N vs 67C402-15N |
67C4033-15N | FIFO, 64X5, 41ns, Asynchronous, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | SN74ALS235N vs 67C4033-15N |
57C4023-12J883B | FIFO, 64X5, Asynchronous, CMOS, CDIP18, | Monolithic Memories (RETIRED) | SN74ALS235N vs 57C4023-12J883B |
CY7C402-15DMB | FIFO, 64X5, 40ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | SN74ALS235N vs CY7C402-15DMB |
IDT72402L10P | FIFO, 64X5, 55ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Integrated Device Technology Inc | SN74ALS235N vs IDT72402L10P |
67C4023-10N | FIFO, 64X5, Asynchronous, CMOS, PDIP18, | Monolithic Memories (RETIRED) | SN74ALS235N vs 67C4023-10N |
L8C413CM20 | FIFO, 64X5, 25ns, Asynchronous, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | LOGIC Devices Inc | SN74ALS235N vs L8C413CM20 |