Part Details for SN74ALS235DW by Texas Instruments
Overview of SN74ALS235DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS235DW
SN74ALS235DW CAD Models
SN74ALS235DW Part Data Attributes
|
SN74ALS235DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS235DW
Texas Instruments
64 x 5 Asynchronous FIFO memory 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 22 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS235DW
This table gives cross-reference parts and alternative options found for SN74ALS235DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS235DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72413L45SO8 | FIFO, 64X5, 19ns, Asynchronous, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | SN74ALS235DW vs IDT72413L45SO8 |
L8C413UC35 | FIFO, 64X5, 20ns, Asynchronous, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | LOGIC Devices Inc | SN74ALS235DW vs L8C413UC35 |
72413L35SO | SOIC-20, Tube | Integrated Device Technology Inc | SN74ALS235DW vs 72413L35SO |
72413L45SOG | FIFO, 64X5, 19ns, Asynchronous, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | SN74ALS235DW vs 72413L45SOG |
SN74ALS235DWR | 64X5 OTHER FIFO, 22ns, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS235DW vs SN74ALS235DWR |
72413L25SO | SOIC-20, Tube | Integrated Device Technology Inc | SN74ALS235DW vs 72413L25SO |
74HC7404PW-T | IC 64 X 5 OTHER FIFO, PDSO20, FIFO | NXP Semiconductors | SN74ALS235DW vs 74HC7404PW-T |
IDT72413L25SOG8 | FIFO, 64X5, 20ns, Asynchronous, CMOS, PDSO20, 0.300 INCH, GREEN, SOIC-20 | Integrated Device Technology Inc | SN74ALS235DW vs IDT72413L25SOG8 |
74HC7404PW | IC 64 X 5 OTHER FIFO, PDSO20, FIFO | NXP Semiconductors | SN74ALS235DW vs 74HC7404PW |
74HCT7404PW-T | IC 64 X 5 OTHER FIFO, PDSO20, FIFO | NXP Semiconductors | SN74ALS235DW vs 74HCT7404PW-T |