Part Details for SN74ALS234D by Texas Instruments
Overview of SN74ALS234D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS234D
SN74ALS234D CAD Models
SN74ALS234D Part Data Attributes
|
SN74ALS234D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS234D
Texas Instruments
64X4 OTHER FIFO, 22ns, PDSO16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 22 ns | |
Clock Frequency-Max (fCLK) | 30 MHz | |
Cycle Time | 33.33 ns | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.148 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74ALS234D
This table gives cross-reference parts and alternative options found for SN74ALS234D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS234D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72403L25SO8 | FIFO, 64X4, 34ns, Asynchronous, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | SN74ALS234D vs IDT72403L25SO8 |
IDT72403L10SO | FIFO, 64X4, 55ns, Asynchronous, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | SN74ALS234D vs IDT72403L10SO |
SN74ALS236DW | 64X4 OTHER FIFO, 22ns, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74ALS234D vs SN74ALS236DW |
SN74ALS236DWR | 64X4 OTHER FIFO, 22ns, PDSO16, PLASTIC, SO-16 | Texas Instruments | SN74ALS234D vs SN74ALS236DWR |
72403L35SOGB | FIFO, 64X4, Asynchronous, CMOS, PDSO16 | Integrated Device Technology Inc | SN74ALS234D vs 72403L35SOGB |
72403L10SOGB | FIFO, 64X4, Asynchronous, CMOS, PDSO16 | Integrated Device Technology Inc | SN74ALS234D vs 72403L10SOGB |
L8C401UC35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | LOGIC Devices Inc | SN74ALS234D vs L8C401UC35 |
72401L35SOG | FIFO, 64X4, 20ns, Asynchronous, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | SN74ALS234D vs 72401L35SOG |
74F413SJQR | 64X4 OTHER FIFO, 55ns, PDSO16, 0.300 INCH, EIAJ, SOIC-16 | Texas Instruments | SN74ALS234D vs 74F413SJQR |
L8C401UC50 | FIFO, 64X4, 17ns, Asynchronous, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | LOGIC Devices Inc | SN74ALS234D vs L8C401UC50 |