SN74ALS2232AFN
Texas Instruments
Description: 64x8 asynchronous FIFO memory 28-PLCC 0 to 70

Overview of SN74ALS2232AFN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74ALS2232AFN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components FIFO, 64 x 8, Asynchronous, 28 Pin, Plastic, PLCC 9
  • 1 $13.5000
  • 3 $9.9000
  • 9 $9.0000
$9.0000 / $13.5000 Buy Now

CAD Models for SN74ALS2232AFN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS2232AFN by Texas Instruments

SN74ALS2232AFN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC28,.5SQ
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
27 ns
Cycle Time
25 ns
JESD-30 Code
S-PQCC-J28
Length
11.5062 mm
Memory Density
512 bit
Memory IC Type
OTHER FIFO
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
0.27 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.5062 mm
Want to compare parts?
  1. SN74ALS2232AFN
    Texas Instruments
    64x8 asynchronous FIFO memory 28-PLCC 0 to 70
    VS

Alternate Parts for SN74ALS2232AFN

This table gives cross-reference parts and alternative options found for SN74ALS2232AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS2232AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH5481U15 FIFO, 64X8, Asynchronous, CMOS, PQCC28, 0.450 INCH, PLASTIC, LCC-28 Sharp Corp SN74ALS2232AFN vs LH5481U15

Related Parts for SN74ALS2232AFN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS2232AFN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS2232AFN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ALS2232AFN would you like to use for your alert(s)?
  • Please alert me when SN74ALS2232AFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS2232AFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS2232AFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS2232AFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS2232AFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS2232AFN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: