Logic
SN74ALS191ANSRG4
Texas Instruments
Description: IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16, Counter

Overview of SN74ALS191ANSRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

CAD Models for SN74ALS191ANSRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS191ANSRG4 by Texas Instruments

SN74ALS191ANSRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G16
Length
10.2 mm
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.008 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
22 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
30 MHz
Want to compare parts?
  1. SN74ALS191ANSRG4
    Texas Instruments
    IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16, Counter
    VS

Alternate Parts for SN74ALS191ANSRG4

This table gives cross-reference parts and alternative options found for SN74ALS191ANSRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS191ANSRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS193ANSRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ANSRE4
DM74ALS193MX ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs DM74ALS193MX
SN74ALS191ANSRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS191ANSRE4
SN74ALS191ADG4 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS191ADG4
SN74ALS191AD 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS191AD
SN74ALS193ADE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ADE4
SN74ALS193ADRE4 4-Bit Synchronous Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ADRE4
SN74ALS193ANSRG4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ANSRG4
SN74ALS193ADRG4 4-Bit Synchronous Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ADRG4
DV74ALS193D Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS191ANSRG4 vs DV74ALS193D
Part Number Description Manufacturer Compare
DV74ALS191D Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS191ANSRG4 vs DV74ALS191D
DV74ALS193D Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74ALS191ANSRG4 vs DV74ALS193D
SN74ALS191ADG4 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS191ADG4
SN74ALS193ANSRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ANSRE4
SN74ALS193ANSRG4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ANSRG4
SN74ALS193ADE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS193ADE4
SN74ALS191ADE4 4-Bit Synchronous Up/Down Binary Counters 16-SOIC 0 to 70 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS191ADE4
DM74ALS193M IC ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16, Counter National Semiconductor Corporation SN74ALS191ANSRG4 vs DM74ALS193M
DM74ALS193MX ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs DM74ALS193MX
SN74ALS191ANSRE4 ALS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments SN74ALS191ANSRG4 vs SN74ALS191ANSRE4

Related Parts for SN74ALS191ANSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS191ANSRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS191ANSRG4 by Texas Instruments

  • Please alert me when SN74ALS191ANSRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS191ANSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS191ANSRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS191ANSRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS191ANSRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS191ANSRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: